There are no models available for this part yet.
Overview of USM-260UDS1-G1E-C by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUZ5V6 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 5.6 V, USM | |
MUZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, USM | |
QB-R5F10FME-TB | Renesas Electronics Corporation | RL78/G1E (R5F10FME) Target Board (Discontinued product), , / |
Price & Stock for USM-260UDS1-G1E-C by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK2925
|
Newark | Signagecms Server: Intel Core I5, 8Gb Ram, 1Tb Hdd, Win10Iot, Signagecms Server Software |Advantech USM-260UDS1-G1E-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,586.0000 | Buy Now | |
DISTI #
2084-USM-260UDS1-G1E-C-ND
|
DigiKey | SIGNAGECMS SERVER: INTEL CORE I5 Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,586.0100 | Buy Now | |
DISTI #
923-USM-260UDS1G1EC
|
Mouser Electronics | Rack Mount / Server PCs SignageCMS Server: Intel Core i5, 8GB RAM, 1TB HDD, Win10IoT, SignageCMS SERVER software | 0 |
|
$1,586.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,691.7400 | Buy Now |