Part Details for USPE-20.05 by RST ROZTOCZE
Overview of USPE-20.05 by RST ROZTOCZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USPE-20.05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USPE-20.05-20M
|
TME | Gasket, EPDM, Thk: 5mm, black, L: 20m, W: 20mm Min Qty: 20 | 200 |
|
$1.3500 / $1.5400 | Buy Now |