Part Details for USR1E100MDD by Nichicon Corporation
Overview of USR1E100MDD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USR1E100MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0892
|
Newark | Capacitor Alum Elec 10Uf, 25V, 20%, Radial, Capacitance:10µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Nichicon USR1E100MDD RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
|
Future Electronics | SR Series 10 F 25 V 85 °C Ø 4 x 7 mm LS=1.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 1000Bag |
|
$0.0300 / $0.0341 | Buy Now |
DISTI #
USR1E100MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 10uF 4x7 20% 1.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1400 In Stock |
|
$0.0580 / $0.0930 | Buy Now |
DISTI #
USR1E100MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: USR1E100MDD) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for USR1E100MDD
USR1E100MDD CAD Models
USR1E100MDD Part Data Attributes
|
USR1E100MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USR1E100MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USR1E100MDD
This table gives cross-reference parts and alternative options found for USR1E100MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USR1E100MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LDM0407SCN781J | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E100MDD vs 8100LDM0407SCN781J |
1100LDM0407SCN181M | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E100MDD vs 1100LDM0407SCN181M |
8100LDM0407SCN38EJ | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E100MDD vs 8100LDM0407SCN38EJ |
LL10M25TB4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | USR1E100MDD vs LL10M25TB4X7 |
2100LDM0407SCN08EJ | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E100MDD vs 2100LDM0407SCN08EJ |
USR1E100MDDAE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | USR1E100MDD vs USR1E100MDDAE |
8100LDM0407SCN781R | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E100MDD vs 8100LDM0407SCN781R |
8100LDM0407SCN28FR | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E100MDD vs 8100LDM0407SCN28FR |
8100LDM0407SCN38ER | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E100MDD vs 8100LDM0407SCN38ER |
8100LDM0407SCN7850 | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E100MDD vs 8100LDM0407SCN7850 |