USR1E100MDD1TE
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED

Overview of USR1E100MDD1TE by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for USR1E100MDD1TE by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27T0619
Newark Capacitor Alum Elect, 10Uf, 25V, 20%, Radial, Full Reel, Capacitance:10µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:1.5Mm, Esr:- Rohs Compliant: Yes |Nichicon USR1E100MDD1TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0730
  • 5,000 $0.0650
  • 10,000 $0.0530
  • 20,000 $0.0460
  • 30,000 $0.0430
  • 50,000 $0.0370
$0.0370 / $0.0730 Buy Now
LCSC Plugin Horn-Type Electrolytic Capacitors ROHS 1950
  • 10 $0.0575
  • 100 $0.0472
  • 300 $0.0420
  • 2,000 $0.0382
  • 4,000 $0.0351
  • 10,000 $0.0335
$0.0335 / $0.0575 Buy Now

CAD Models for USR1E100MDD1TE by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for USR1E100MDD1TE by Nichicon Corporation

USR1E100MDD1TE
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
28 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. USR1E100MDD1TE
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED
    VS

Alternate Parts for USR1E100MDD1TE

This table gives cross-reference parts and alternative options found for USR1E100MDD1TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USR1E100MDD1TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100LDM0407SCN781J CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USR1E100MDD1TE vs 8100LDM0407SCN781J
1100LDM0407SCN181M CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USR1E100MDD1TE vs 1100LDM0407SCN181M
8100LDM0407SCN38EJ CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USR1E100MDD1TE vs 8100LDM0407SCN38EJ
LL10M25TB4X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc USR1E100MDD1TE vs LL10M25TB4X7
2100LDM0407SCN08EJ CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USR1E100MDD1TE vs 2100LDM0407SCN08EJ
USR1E100MDDAE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation USR1E100MDD1TE vs USR1E100MDDAE
8100LDM0407SCN781R CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USR1E100MDD1TE vs 8100LDM0407SCN781R
8100LDM0407SCN28FR CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USR1E100MDD1TE vs 8100LDM0407SCN28FR
8100LDM0407SCN38ER CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USR1E100MDD1TE vs 8100LDM0407SCN38ER
8100LDM0407SCN7850 CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USR1E100MDD1TE vs 8100LDM0407SCN7850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USR1E100MDD1TE by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USR1E100MDD1TE by Nichicon Corporation

Select Manufacturer
Which Manufacturer of USR1E100MDD1TE would you like to use for your alert(s)?
  • Please alert me when USR1E100MDD1TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USR1E100MDD1TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USR1E100MDD1TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USR1E100MDD1TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USR1E100MDD1TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USR1E100MDD1TE by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: