Part Details for UST1A220MDD by Nichicon Corporation
Overview of UST1A220MDD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UST1A220MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27122118
|
Arrow Electronics | Cap Aluminum Lytic 22uF 10V 20% (5 X 7mm) Radial 2mm 38mA 1000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1883 Package Multiple: 1 Date Code: 1709 | Americas - 3852 |
|
$0.0378 / $0.0531 | Buy Now |
DISTI #
65147996
|
Verical | Cap Aluminum Lytic 22uF 10V 20% (5 X 7mm) Radial 2mm 38mA 1000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1883 Package Multiple: 1 Date Code: 1709 | Americas - 3852 |
|
$0.0378 / $0.0531 | Buy Now |
DISTI #
UST1A220MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UST1A220MDD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UST1A220MDD
UST1A220MDD CAD Models
UST1A220MDD Part Data Attributes
|
UST1A220MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UST1A220MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 38 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UST1A220MDD
This table gives cross-reference parts and alternative options found for UST1A220MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UST1A220MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1A220MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UST1A220MDD vs UST1A220MDD1CA |
UST1A220MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UST1A220MDD vs UST1A220MDD1CC |
UST1A220MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UST1A220MDD vs UST1A220MDD1AE |
RK1A226M05007CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UST1A220MDD vs RK1A226M05007CS |
RK1A226M05007FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UST1A220MDD vs RK1A226M05007FS |
UST1A220MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UST1A220MDD vs UST1A220MDD1CM |
UST1A220MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UST1A220MDD vs UST1A220MDD1CV |
UST1A220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UST1A220MDD vs UST1A220MDD1CP |