Part Details for USVD2-B10M-010-02 by Caddock Electronics Inc
Overview of USVD2-B10M-010-02 by Caddock Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USVD2-B10M-010-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M3768
|
Newark | Resistor, Voltage Divider, 100K, 9.9M, Resistance R1:9.9Mohm, Product Range:Usvd Series, Resistance R2:100Kohm, No. Of Elements:2Elements, Network Circuit Type:Voltage Divider, Resistor Case/Package:Sip, No. Of Pins:4Pins Rohs Compliant: Yes |Caddock USVD2-B10M-010-02 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3700 / $63.0000 | Buy Now |
DISTI #
USVD2-B10M-010-02-ND
|
DigiKey | RES NETWORK 2 RES MULT OHM 4SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1119 In Stock |
|
$56.6500 / $80.1000 | Buy Now |
DISTI #
684-USVD2B10M01002
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 63 |
|
$61.0100 / $80.1000 | Buy Now |
DISTI #
74931324
|
RS | Voltage Divider, 1400 VDC, 10 Megohm, Ratio: 100:1, 0.01 percent, 2ppm/C | Caddock USVD2-B10M-010-02 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$70.8100 | RFQ |
DISTI #
3218432
|
element14 Asia-Pacific | RESISTOR NETWORK, VOLTAGE DIVIDER, SIP, RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$65.5512 / $95.3985 | Buy Now |
DISTI #
3218432
|
Farnell | RESISTOR NETWORK, VOLTAGE DIVIDER, SIP, RoHS: Compliant Min Qty: 50 Lead time: 50 Weeks, 4 Days Container: Each | 0 |
|
$67.7623 | Buy Now |
Part Details for USVD2-B10M-010-02
USVD2-B10M-010-02 CAD Models
USVD2-B10M-010-02 Part Data Attributes
|
USVD2-B10M-010-02
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
USVD2-B10M-010-02
Caddock Electronics Inc
Array/Network Resistor, Isolated, 1400V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, RADIAL LEADED-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | RADIAL LEADED-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
First Element Resistance | 9900000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 38.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 3.94 mm | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 1400 V |