Part Details for USW4458 by Littelfuse Inc
Overview of USW4458 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USW4458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7843
|
Newark | Rtd 1K Ohm 0.06% Npt Probe/P |Littelfuse USW4458 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6900 / $30.0200 | Buy Now |
DISTI #
576-USW4458
|
Mouser Electronics | Industrial Temperature Sensors RTD 1K OHM 0.06% NPT PROBE | 0 |
|
$21.5600 / $30.9100 | Order Now |