There are no models available for this part yet.
Overview of USW4462 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for USW4462 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC7847
|
Newark | Rtd 1K Ohm 0.06% Ring Lug/P |Littelfuse USW4462 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1700 / $33.1500 | Buy Now | |
DISTI #
576-USW4462
|
Mouser Electronics | Industrial Temperature Sensors RTD 1K OHM 0.06% RING LUG | 0 |
|
$23.8100 / $34.1400 | Order Now |