Part Details for UT 20-150-PSM4 by Sensopart
Overview of UT 20-150-PSM4 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT 20-150-PSM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT20-150-PSM4
|
TME | Sensor: ultrasonic, Range: 20÷150mm, PNP, Usup: 20÷30VDC, f: 25Hz Min Qty: 1 | 0 |
|
$373.2000 / $401.9100 | RFQ |