Part Details for UT-2 by RST ROZTOCZE
Overview of UT-2 by RST ROZTOCZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT-2-25M
|
TME | Hole and edge shield, PVC, L: 25m, black, H: 11mm, W: 6mm, industrial Min Qty: 25 | 0 |
|
$1.1400 / $1.3000 | RFQ |