Part Details for UT-30.2 by RST ROZTOCZE
Overview of UT-30.2 by RST ROZTOCZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT-30.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT-30.2-50M
|
TME | Gasket, EPDM, black, L: 50m, W: 14mm, H: 32mm, Panel thick: 1÷3mm Min Qty: 50 | 0 |
|
$4.6400 / $5.3000 | RFQ |