Part Details for UT00103PH by SOURIAU-SUNBANK
Overview of UT00103PH by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT00103PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2912
|
Newark | Square Flange Receptacle |Souriau-Sunbank/eaton UT00103PH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5300 / $23.5800 | Buy Now |
DISTI #
UT00103PH-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS PNL MT Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5788 | Buy Now |
DISTI #
649-UT00103PH
|
Mouser Electronics | Standard Circular Connector SqrFlangeRecpt RoHS: Compliant | 3 |
|
$15.2700 / $19.7800 | Buy Now |
DISTI #
72337313
|
RS | Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT00103PH RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5700 / $18.1400 | RFQ |
DISTI #
SOGUT00103PH
|
Interstate Connecting Components | L8255 | 0 |
|
Buy Now | |
DISTI #
SOIUT00103PH
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UT00103PH
UT00103PH CAD Models
UT00103PH Part Data Attributes
|
UT00103PH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT00103PH
SOURIAU-SUNBANK
CONN RCPT HSNG MALE 3POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 1.307 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 3 |