Part Details for UT00128PH6 by SOURIAU-SUNBANK
Overview of UT00128PH6 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT00128PH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9391
|
Newark | Circular Connector, Plug, 12Sh Size/Position, Panel, Product Range:Souriau Trim Trio Ut0 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:8Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UT00128PH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$17.3400 / $30.2700 | Buy Now |
DISTI #
89W1861
|
Newark | Square Flange Receptacle Rohs Compliant: Yes |Souriau-Sunbank/eaton UT00128PH6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2500 / $25.2900 | Buy Now |
DISTI #
SOU2011-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$15.2599 / $21.2300 | Buy Now |
DISTI #
649-UT00128PH6
|
Mouser Electronics | Standard Circular Connector 8P Size 12 Wall Mount Receptacle RoHS: Compliant | 64 |
|
$15.2500 / $21.2300 | Buy Now |
DISTI #
72337325
|
RS | Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT00128PH6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5100 / $17.0700 | RFQ |
DISTI #
SOIUT00128PH6
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UT00128PH6
UT00128PH6 CAD Models
UT00128PH6 Part Data Attributes
|
UT00128PH6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT00128PH6
SOURIAU-SUNBANK
PIN HOUSING, PANEL 8 WAY; Ways, No. of:8; Connector shell size:12; Connector type:Waterproof Connector; Flammability rating:UL94V-0; IP rating:IP67, IP68, IP69K; Material:Zinc Alloy; Material, insulator:Glass Filled Thermoplast;
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |