Part Details for UT001619SH6 by SOURIAU-SUNBANK
Overview of UT001619SH6 by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT001619SH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W1869
|
Newark | Square Flange Receptacle Rohs Compliant: Yes |Souriau-Sunbank/eaton UT001619SH6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6000 / $26.5800 | Buy Now |
DISTI #
98K2270
|
Newark | Circular, Receptacle, 16-19, Panel, Product Range:Souriau Trim Trio Ut0 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UT001619SH6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9000 / $16.6500 | Buy Now |
DISTI #
SOU2212-ND
|
DigiKey | CONN RCPT HSG FMALE 19POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$17.4861 / $22.3100 | Buy Now |
DISTI #
649-UT001619SH6
|
Mouser Electronics | Standard Circular Connector 19P Size 16 Wall Mount Receptacle RoHS: Compliant | 54 |
|
$16.9400 / $22.3100 | Buy Now |
DISTI #
72337354
|
RS | Female square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT001619SH6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8900 | RFQ |
DISTI #
UT001619SH6
|
TTI | Standard Circular Connector 19P Size 16 Wall Mount Receptacle pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$25.4400 | Buy Now |
DISTI #
1007164
|
element14 Asia-Pacific | SOCKET HOUSING, PANEL, 19WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.4344 / $22.3236 | Buy Now |
DISTI #
1007164
|
Farnell | SOCKET HOUSING, PANEL, 19WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$14.8325 / $16.5767 | Buy Now |
Part Details for UT001619SH6
UT001619SH6 CAD Models
UT001619SH6 Part Data Attributes
|
UT001619SH6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT001619SH6
SOURIAU-SUNBANK
SOCKET HOUSING, PANEL, 19WAY; Connector type:Circular; Gender:Receptacle; Ways, No. of:19; Termination method:Crimp; Series:TRIM TRIO; Connector shell size:16; Contact style:Socket; Mounting type:Wall; Connector insert type:16-19; RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |