There are no models available for this part yet.
Overview of UT002238PH by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UT002238PH by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X4102
|
Newark | Connector Rohs Compliant: Yes |Souriau-Sunbank/eaton UT002238PH RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6100 / $30.5100 | Buy Now | |
DISTI #
UT002238PH-ND
|
DigiKey | CONN RCPT HSNG MALE 38POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$18.4032 / $25.6000 | Buy Now | |
DISTI #
649-UT002238PH
|
Mouser Electronics | Standard Circular Connector UTOSqrFlangeRecept RoHS: Compliant | 5 |
|
$18.9500 / $25.6000 | Buy Now | |
DISTI #
72337382
|
RS | Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002238PH RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7500 / $23.5200 | RFQ | |
DISTI #
SOIUT002238PH
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
UT002238PH
|
PEI Genesis | UT0 38C 38#16 PIN RECP Min Qty: 1 | 45 |
|
$22.5400 / $29.4700 | Buy Now |