Part Details for UT062448SH by SOURIAU-SUNBANK
Overview of UT062448SH by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT062448SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K9711
|
Newark | Circular Connector Plug Size 24, 48 Position, Cable, Product Range:Souriau Trim Trio Ut0 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:48Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UT062448SH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8300 / $38.4400 | Buy Now |
DISTI #
SOU1046-ND
|
DigiKey | CONN PLG HSG FMALE 48POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$36.3900 / $46.5100 | Buy Now |
DISTI #
649-UT062448SH
|
Mouser Electronics | Standard Circular Connector 48P Strt Socket Plug Size 24 RoHS: Compliant | 3 |
|
$37.4500 / $46.5100 | Buy Now |
DISTI #
70338175
|
RS | Circular Connector CABLE PLUG, UTO Series | Souriau-Sunbank by Eaton UT062448SH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$36.5300 / $47.4400 | Buy Now |
DISTI #
SOIUT062448SH
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1007204
|
element14 Asia-Pacific | SOCKET HOUSING, FREE, 48WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.9524 / $49.7869 | Buy Now |
DISTI #
1007204
|
Farnell | SOCKET HOUSING, FREE, 48WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$24.4652 / $26.0226 | Buy Now |
Part Details for UT062448SH
UT062448SH CAD Models
UT062448SH Part Data Attributes:
|
UT062448SH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT062448SH
SOURIAU-SUNBANK
SOCKET HOUSING, FREE 48 WAY; Ways, number of:48; Connector shell size:24; Connector type:Waterproof Connector; Flammability rating:UL94-V0; IP rating:IP67, IP68, IP69K; Material:Zinc Alloy; Material, insulator:Glass Filled
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown |