Part Details for UT07104SH6 by SOURIAU-SUNBANK
Overview of UT07104SH6 by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT07104SH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-UT07104SH6
|
Mouser Electronics | Standard Circular Connector JamNutrecpt RoHS: Compliant | 0 |
|
$30.7600 / $41.5400 | Order Now |
DISTI #
72337504
|
RS | Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT07104SH6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9500 / $38.1900 | RFQ |
Part Details for UT07104SH6
UT07104SH6 CAD Models
UT07104SH6 Part Data Attributes
|
UT07104SH6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT07104SH6
SOURIAU-SUNBANK
SOCKET HOUSING, JAM NUT 4 WAY; Ways, No. of:4; Connector shell size:10; Connector type:Waterproof Connector; Flammability rating:UL94V-0; IP rating:IP67, IP68, IP69K; Material:Zinc Alloy; Material, insulator:Glass Filled
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |