Part Details for UT07128SH by SOURIAU-SUNBANK
Overview of UT07128SH by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT07128SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K9716
|
Newark | Circular Connector Receptacle, Size 12, 8 Position, Panel, Product Range:Souriau Trim Trio Ut0 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:8Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UT07128SH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4000 / $32.0700 | Buy Now |
DISTI #
SOU1018-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$31.2716 / $42.2300 | Buy Now |
DISTI #
649-UT07128SH
|
Mouser Electronics | Standard Circular Connector 8P Sckt Receptacle Jam Nut Size 12 RoHS: Compliant | 9 |
|
$31.2700 / $42.2300 | Buy Now |
DISTI #
70129547
|
RS | Connector, Trim Trio, Circular, IP68 / IP69K, size 16 socket cont, UTS Series | Souriau-Sunbank by Eaton UT07128SH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$33.1700 / $43.0700 | Buy Now |
|
Quest Components | 5 |
|
$47.3936 / $49.8880 | Buy Now | |
DISTI #
UT07128SH
|
TTI | Standard Circular Connector 8P Sckt Receptacle Jam Nut Size 12 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 614 In Stock |
|
$33.4500 | Buy Now |
DISTI #
SOGUT07128SH
|
Interstate Connecting Components | L8255 | 0 |
|
Buy Now | |
DISTI #
SOIUT07128SH
|
Interstate Connecting Components | JAM NUT RECEPTACLE | 0 |
|
Buy Now |
Part Details for UT07128SH
UT07128SH CAD Models
UT07128SH Part Data Attributes
|
UT07128SH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT07128SH
SOURIAU-SUNBANK
Circular Connector; Body Material:Zinc Alloy; Series:UT0; Number of Contacts:8; Connector Shell Size:12; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |