Part Details for UT071412SH6 by SOURIAU-SUNBANK
Overview of UT071412SH6 by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT071412SH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2322
|
Newark | Circular Connector, Trim Trio Ut0 Series, Receptacle, 12, Socket, Panel Mount, 14-12 Rohs Compliant: Yes |Souriau-Sunbank/eaton UT071412SH6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$25.3500 / $44.2400 | Buy Now |
DISTI #
89W1913
|
Newark | Jam Nut Receptacle |Souriau-Sunbank/eaton UT071412SH6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6700 / $52.7500 | Buy Now |
DISTI #
SOU2034-ND
|
DigiKey | CONN RCPT HSG FMALE 12POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$34.6940 / $44.2600 | Buy Now |
DISTI #
649-UT071412SH6
|
Mouser Electronics | Standard Circular Connector JamNutrecpt | 86 |
|
$34.6900 / $44.2600 | Buy Now |
DISTI #
70357808
|
RS | JAM NUT RECEPTACLE | Souriau-Sunbank by Eaton UT071412SH6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$34.0800 / $44.2600 | Buy Now |
DISTI #
SOGUT071412SH6
|
Interstate Connecting Components | L8255 | 0 |
|
Buy Now | |
DISTI #
SOIUT071412SH6
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1007182
|
element14 Asia-Pacific | SOCKET HOUSING, JAM NUT, 12WAY RoHS: Compliant Min Qty: 1 Container: Each | 87 |
|
$42.8070 / $45.4949 | Buy Now |
DISTI #
1007182
|
Farnell | SOCKET HOUSING, JAM NUT, 12WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 87 |
|
$17.6525 / $19.1843 | Buy Now |
Part Details for UT071412SH6
UT071412SH6 CAD Models
UT071412SH6 Part Data Attributes:
|
UT071412SH6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT071412SH6
SOURIAU-SUNBANK
SOCKET HOUSING, JAM NUT 12 WAY; Ways, No. of:12; Connector shell size:14; Connector type:Waterproof Connector; Flammability rating:UL94V-0; IP rating:IP67, IP68, IP69K; Material:Zinc Alloy; Material, insulator:Glass Filled
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |