Part Details for UT071619SH by SOURIAU-SUNBANK
Overview of UT071619SH by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT071619SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K5241
|
Newark | Circular Connector, Rcpt, 19Pos, Jam Nut, Product Range:Souriau Trim Trio Ut0 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UT071619SH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$32.6500 / $42.7300 | Buy Now |
DISTI #
74R4744
|
Newark | Circular, Jam Nut Receptacle, Size 16- Position19, Panel, Product Range:Trim Trio Ut0 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UT071619SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$25.5100 / $44.5100 | Buy Now |
DISTI #
SOU1022-ND
|
DigiKey | CONN RCPT HSG FMALE 19POS PNL MT Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8832 | Buy Now |
DISTI #
649-UT071619SH
|
Mouser Electronics | Standard Circular Connector 19P Sckt Receptacle Jam Nut Size 16 RoHS: Compliant | 24 |
|
$35.5500 / $44.0100 | Buy Now |
DISTI #
72337519
|
RS | Female jam nut receptacle IP67, 48 h salt spray | Souriau-Sunbank by Eaton UT071619SH RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1600 / $40.4600 | RFQ |
DISTI #
SOGUT071619SH
|
Interstate Connecting Components | L8255 | 0 |
|
Buy Now | |
DISTI #
SOIUT071619SH
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UT071619SH
UT071619SH CAD Models
UT071619SH Part Data Attributes:
|
UT071619SH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT071619SH
SOURIAU-SUNBANK
Circular Connector; Body Material:Zinc Alloy; Series:UT0; Number of Contacts:19; Connector Shell Size:16; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |