Part Details for UT071823SH6 by SOURIAU-SUNBANK
Overview of UT071823SH6 by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT071823SH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT071823SH6-ND
|
DigiKey | CONN RCPT HSG FMALE 23POS PNL MT Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2316 | Buy Now |
DISTI #
649-UT071823SH6
|
Mouser Electronics | Standard Circular Connector 23P Size 18 Jam Nut Receptacle RoHS: Compliant | 0 |
|
$29.2100 / $37.2700 | Order Now |
DISTI #
72337524
|
RS | Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT071823SH6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1400 / $34.2500 | RFQ |
Part Details for UT071823SH6
UT071823SH6 CAD Models
UT071823SH6 Part Data Attributes
|
UT071823SH6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT071823SH6
SOURIAU-SUNBANK
SOCKET HOUSING, JAM NUT 23 WAY; Ways, No. of:23; Connector shell size:18; Connector type:Waterproof Connector; Flammability rating:UL94V-0; IP rating:IP67, IP68, IP69K; Material:Zinc Alloy; Material, insulator:Glass Filled
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |