There are no models available for this part yet.
Overview of UT0W62041SH by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT0W62041SH by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K9664
|
Newark | Circular Connector Plug Size 20, 41 Position, Cable, Product Range:Souriau Trim Trio Ut0 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:41Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UT0W62041SH RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9100 / $40.8700 | Buy Now | |
DISTI #
UT0W62041SH-ND
|
DigiKey | CONN PLG HSG FMALE 41POS INLINE Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6472 | Buy Now | |
DISTI #
649-UT0W62041SH
|
Mouser Electronics | Standard Circular Connector 41P Strt Socket Plug Shell Size 20 RoHS: Compliant | 0 |
|
$41.5400 / $43.6300 | Order Now | |
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | CIRCULAR CONNECTOR | 1 |
|
$28.6000 | Buy Now | ||
Quest Components | CIRCULAR CONNECTOR | 1 |
|
$32.6560 | Buy Now | ||
DISTI #
SOIUT0W62041SH
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for UT0W62041SH by SOURIAU-SUNBANK
Part Data Attributes for UT0W62041SH by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Want to compare parts?
-
SOURIAU-SUNBANKCircular Connector; No. of Contacts:41; Series:UT0W; Body Material:Zinc Alloy; Connecting Termination:Crimp; Connector Shell Size:20; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Circular Contact Gender:Socket RoHS Compliant: YesVS
-