Part Details for UT107M100HPNTA by Aillen
Overview of UT107M100HPNTA by Aillen
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT107M100HPNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-UT107M100HPNTATR-ND
|
DigiKey | CAP ALUM 100UF 20% 100V SMD Min Qty: 400 Lead time: 7 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1600 In Stock |
|
$1.8485 | Buy Now |