Part Details for UT171C by Uni-Tran Semiconductor Corp
Overview of UT171C by Uni-Tran Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT171C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT171C
|
TME | Digital multimeter, Bluetooth,USB, OLED, (59999), True RMS, 60nS Min Qty: 1 | 13 |
|
$259.8100 / $277.9900 | Buy Now |
DISTI #
20005169
|
Techni-Tool, Inc. | Uni-T UT171C Industrial Grade Multimeter, 60,000 Count, 1000 V, 10 A, TRMS, 60M Ohm, UT171 Series | 0 |
|
$268.9900 | Buy Now |