Part Details for UT225M063HCHTA by Aillen
Overview of UT225M063HCHTA by Aillen
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT225M063HCHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-UT225M063HCHTATR-ND
|
DigiKey | CAP ALUM 2.2UF 20% 63V SMD Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.4085 | Buy Now |