There are no models available for this part yet.
Overview of UT3010/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UT3010/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ9555
|
Newark | Std Rectifier B-Body Rohs Compliant: Yes |Microchip UT3010/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8700 / $8.1800 | Buy Now | |
DISTI #
150-UT3010/TR-ND
|
DigiKey | DIODE GEN PURP 100V 3A B Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1800 | Buy Now | |
DISTI #
UT3010/TR
|
Avnet Americas | Diode Ultra Fast Recovery 100V 3A 2-Pin Axial Leaded T/R - Tape and Reel (Alt: UT3010/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.8700 / $8.8100 | Buy Now | |
DISTI #
579-UT3010/TR
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$8.1800 | Order Now | |
DISTI #
UT3010/TR
|
Microchip Technology Inc | Std Rectifier _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.8100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4900 / $8.1500 | Buy Now | ||
NAC | Std Rectifier, B-Body RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.6700 / $9.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.4900 / $8.1500 | Buy Now |