Part Details for UT69R00012WCCR by Cobham PLC
Overview of UT69R00012WCCR by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for UT69R00012WCCR
UT69R00012WCCR CAD Models
UT69R00012WCCR Part Data Attributes:
|
UT69R00012WCCR
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT69R00012WCCR
Cobham PLC
RISC Microcontroller, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | QFF, QFL132,.9SQ,25 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 20 | |
Bit Size | 32 | |
Boundary Scan | NO | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-F132 | |
JESD-609 Code | e4 | |
Length | 24.13 mm | |
Number of I/O Lines | 113 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL132,.9SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 2.794 mm | |
Speed | 12 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for UT69R00012WCCR
This table gives cross-reference parts and alternative options found for UT69R00012WCCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT69R00012WCCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT69R00012WCCR | RISC Microcontroller, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | UT69R00012WCCR vs UT69R00012WCCR |