There are no models available for this part yet.
Overview of UTB-8100C by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138958-100CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
ADC08100CIMTCX/NOPB | Texas Instruments | 8-Bit 100MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 | |
ADC08100CIMTC/NOPB | Texas Instruments | 8-Bit 100MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 |
Price & Stock for UTB-8100C by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H2978
|
Newark | Utb-8100C 8 Cond Bulk Cable Unterminated |Banner Engineering UTB-8100C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$406.0000 | Buy Now |