Part Details for UTD2102CEX+ by UNI-T
Overview of UTD2102CEX+ by UNI-T
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTD2102CEX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5138-UTD2102CEX+-ND
|
DigiKey | Digital Oscilloscopes 100MHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$239.0000 | Buy Now |
DISTI #
20005180
|
TestEquity LLC | Uni-T UTD2102CEX+ Digital Oscilloscope, 2CH, 100MHz, 1GS/s, 64kpts, 7" TFT LCD, USB, UTD2000C Series | 0 |
|
$239.0000 | Buy Now |