Part Details for UTD2102CL+ by Uni-Tran Semiconductor Corp
Overview of UTD2102CL+ by Uni-Tran Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTD2102CL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTD2102CL+
|
TME | Oscilloscope: digital, Ch: 2, 100MHz, 500Msps, 64kpts, 2n÷50s/div Min Qty: 1 | 1 |
|
$221.3200 / $237.3600 | Buy Now |
DISTI #
20005181
|
Techni-Tool, Inc. | Uni-T UTD2102CL+ Digital Oscilloscope, 2CH, 100MHz, 500MS/s, 64Kpts, 7" TFT LCD, USB, UTD2000 Series | 0 |
|
$219.0000 | Buy Now |