Part Details for UTE100E-FTU-15 by Altech Corporation
Overview of UTE100E-FTU-15 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTE100E-FTU-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTE100E-FTU-15-ND
|
DigiKey | CIRCUIT BREAKER 15A/480V AC 3P 2 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.7100 | Buy Now |
DISTI #
845-UTE100EFTU15
|
Mouser Electronics | Circuit Breaker Accessories MOLDED CASE CIRCUIT BREAKER | 0 |
|
$349.7300 / $358.1100 | Order Now |
DISTI #
71239674
|
RS | MOLDED CASE CIRCUIT BREAKER,15A/480V AC, 3 POLE, 25kA | Altech Corp UTE100E-FTU-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$333.6400 / $370.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$261.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$274.4400 / $295.6700 | Buy Now |
DISTI #
10047445
|
TestEquity LLC | Altech UTE100E-FTU-15 Circuit Breaker, Molded Case, 15A/480V AC, 3 Pole, 25kA | 0 |
|
$392.1400 | Buy Now |