Part Details for UTG010-4P by SOURIAU-SUNBANK
Overview of UTG010-4P by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG010-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5717
|
Newark | Circular Connector, Plug, Size 10, 4 Position, Wall, Product Range:Souriau Trim Trio Utg Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Suppliedrohs Compliant: Yes |Souriau-Sunbank/eaton UTG010-4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$7.5700 / $10.3200 | Buy Now |
DISTI #
649-UTG010-4P
|
Mouser Electronics | Standard Circular Connector 4P Pin Receptacle Wall Mount Size 10 RoHS: Compliant | 132 |
|
$5.6100 / $10.9100 | Buy Now |
DISTI #
70129834
|
RS | Conn Cir Recept Sq Flange 4 Pin 10 Sh Sz IP65 UTG 31.7 mm (Max.) 3.2 mm | Souriau-Sunbank by Eaton UTG010-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 |
|
$8.4800 / $11.0200 | Buy Now |
DISTI #
C1S705800000068
|
Chip1Stop | Connector Circular RoHS: Compliant | 425 |
|
$5.3800 / $11.0000 | Buy Now |