Part Details for UTG0103SVDE by SOURIAU-SUNBANK
Overview of UTG0103SVDE by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG0103SVDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | WALL MOUNTING RECEPTACLE Circular Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle RoHS: Compliant | Europe - 68 |
|
RFQ |
Part Details for UTG0103SVDE
UTG0103SVDE CAD Models
UTG0103SVDE Part Data Attributes
|
UTG0103SVDE
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTG0103SVDE
SOURIAU-SUNBANK
Circular Connector, 3 Contact(s), Glass Filled Polyethylene, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: RC28M1D28; RC24M9D28; RC20M13D28; RC20M12D28; RC16M23D28, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for UTG0103SVDE
This table gives cross-reference parts and alternative options found for UTG0103SVDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTG0103SVDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTP0103SVDE | Circular Connector, 8 Contact(s), Glass Filled Polyethylene, Female, Receptacle | Amphenol FCi | UTG0103SVDE vs UTP0103SVDE |