Part Details for UTG0128PH by SOURIAU-SUNBANK
Overview of UTG0128PH by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UTG0128PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5420
|
Newark | Circular Connector, Metalok Bantam Trim Trio Utg Series, Receptacle, 8, Pin, Panel Mount, 41981 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG0128PH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$10.9200 / $19.4900 | Buy Now |
DISTI #
UTG0128PH-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS PNL MNT Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5951 | Buy Now |
DISTI #
72337597
|
RS | Male square flange receptacle, IP65 | Souriau-Sunbank by Eaton UTG0128PH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7900 | RFQ |
DISTI #
SOIUTG0128PH
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTG0128PH
UTG0128PH CAD Models
UTG0128PH Part Data Attributes
|
UTG0128PH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTG0128PH
SOURIAU-SUNBANK
Circular Connector, 8 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: RM28M1D28; RM24M9D28; RM20M13D28; RM20M12D28; RM16M23D28, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |