There are no models available for this part yet.
Overview of UTG0128SH by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UTG0128SH by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45X5421
|
Newark | Circular Connector, Metalok Bantam Trim Trio Utg Series, Receptacle, 8, Socket, Panel Mount, 41981 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG0128SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $18.7800 | Buy Now | |
DISTI #
72337598
|
RS | Female square flange receptacle, IP65 | Souriau-Sunbank by Eaton UTG0128SH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7900 | RFQ | |
DISTI #
SOIUTG0128SH
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
SOGUTG0128SH
|
Interstate Connecting Components | L8241 | 0 |
|
Buy Now |
CAD Models for UTG0128SH by SOURIAU-SUNBANK
Part Data Attributes for UTG0128SH by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACTS: RC28M1D28; RC24M9D28; RC20M13D28; RC20M12D28; RC16M23D28, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
WATERPROOF
|
Shell Material
|
GLASS FILLED POLYETHYLENE
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Related Parts for UTG0128SH
-
CIM029P3Terminals and Terminal Blocks
-
UTP12DCGAssembly Items
-
CRCW12060000ZSTAFixed Resistors
-
MC9S08PA60VLDMicrocontrollers
-
LM2671M-5.0Switching Regulator or Controllers
-
SI7115DN-T1-GE3Power Field-Effect Transistors
-
HK1608R10J-TFixed Inductors
-
C2791Other Analog ICs
-
ESDCAN05-2BWYTransient Suppressors