Part Details for UTG014-12P by SOURIAU-SUNBANK
Overview of UTG014-12P by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG014-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5719
|
Newark | Circular Connector Plug, Size 14, 12 Position, Wall, Product Range:Souriau Trim Trio Utg Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:12Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG014-12P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$7.8000 / $10.6400 | Buy Now |
DISTI #
649-UTG014-12P
|
Mouser Electronics | Standard Circular Connector 12P Pin Receptacle Wall Mount Size 14 RoHS: Compliant | 12 |
|
$6.1200 / $10.5000 | Buy Now |
DISTI #
70129836
|
RS | Conn Cir Recept Sq Flange 12 Pin 14 Sh Sz IP65 UTG 31.7 mm (Max.) 3.2 m | Souriau-Sunbank by Eaton UTG014-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 51 |
|
$8.0900 / $10.5000 | Buy Now |
|
Quest Components | 1 |
|
$14.9760 | Buy Now | |
DISTI #
UTG01412P
|
TME | Złącze: okrągłe Min Qty: 6 | 0 |
|
$7.4300 | RFQ |