Part Details for UTG01412S by SOURIAU-SUNBANK
Overview of UTG01412S by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UTG01412S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3133
|
Newark | Circular Connector Housing, Metalok Bantam Trim Trio Utg Series, Receptacle, 12, Socket Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG01412S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.1700 / $12.4400 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, PLASTIC | 4 |
|
$4.5600 / $9.1200 | Buy Now |
DISTI #
UTG01412S
|
TTI | Standard Circular Connector RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$7.1900 / $8.7800 | Buy Now |
DISTI #
SOIUTG01412S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTG01412S
UTG01412S CAD Models
UTG01412S Part Data Attributes
|
UTG01412S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTG01412S
SOURIAU-SUNBANK
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Material | PLASTIC | |
Shell Size | 14 |