Part Details for UTG0187S by SOURIAU-SUNBANK
Overview of UTG0187S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UTG0187S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B7882
|
Newark | Circular Conn, Rcpt, 7Pos, Crimp, Product Range:Trim Trio Utg Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Souriau-Sunbank/eaton UTG0187S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.7100 / $22.3100 | Buy Now |
DISTI #
62AC1188
|
Newark | Connector |Souriau-Sunbank/eaton UTG0187S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6700 / $26.4500 | Buy Now |
DISTI #
SOU2055-ND
|
DigiKey | CONN RCPT HSG FMALE 7POS PNL MT Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0916 / $29.1200 | Buy Now |
DISTI #
649-UTG0187S
|
Mouser Electronics | Standard Circular Connector 7P SIZE 18 WALL MNT RECPT RoHS: Compliant | 0 |
|
$17.4800 / $22.2900 | Order Now |
DISTI #
SOGUTG0187S
|
Interstate Connecting Components | L8241 | 0 |
|
Buy Now | |
DISTI #
SOIUTG0187S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTG0187S
UTG0187S CAD Models
UTG0187S Part Data Attributes
|
UTG0187S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTG0187S
SOURIAU-SUNBANK
Circular Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: 94V-0 | |
Backshell Type | SOLID | |
Body Diameter | 1.122 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | UTG0187P | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |