Part Details for UTG022-35S by SOURIAU-SUNBANK
Overview of UTG022-35S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG022-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5731
|
Newark | Circular Connector Receptacle, Size 22, 35 Position, Wall, Product Range:Souriau Trim Trio Utg Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:35Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG022-35S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2500 / $14.5700 | Buy Now |
DISTI #
SOU1116-ND
|
DigiKey | CONN RCPT HSG FMALE 35POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
71 In Stock |
|
$12.2181 / $18.7300 | Buy Now |
DISTI #
649-UTG022-35S
|
Mouser Electronics | Standard Circular Connector 35P Sckt Receptacle Wall Mount Size 22 RoHS: Compliant | 0 |
|
$12.2100 / $18.7300 | Order Now |
DISTI #
70129848
|
RS | Connector plastic circular metal coupling ring wall recept size 22 for 35 socket | Souriau-Sunbank by Eaton UTG022-35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$13.7600 / $19.1100 | Buy Now |
DISTI #
SOIUTG022-35S
|
Interstate Connecting Components | 0 |
|
Buy Now |