Part Details for UTG61412SN by SOURIAU-SUNBANK
Overview of UTG61412SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG61412SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3177
|
Newark | Circular Connector Housing, Metalok Bantam Trim Trio Utg Series, Plug, 12, Socket, Cable Mount Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG61412SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$10.1900 / $14.0900 | Buy Now |
DISTI #
UTG61412SN
|
TTI | Standard Circular Connector METALOK CONNECTOR SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 175 In Stock |
|
$15.1500 | Buy Now |
DISTI #
SOIUTG61412SN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
105338
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 14-12, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 240 |
|
$12.4649 / $19.5434 | Buy Now |
DISTI #
105338
|
Farnell | CIRCULAR CONNECTOR, PLUG, 14-12, CABLE RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 236 |
|
$10.2344 / $14.1523 | Buy Now |
Part Details for UTG61412SN
UTG61412SN CAD Models
UTG61412SN Part Data Attributes:
|
UTG61412SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTG61412SN
SOURIAU-SUNBANK
Circular Connector, 12 Contact(s), Glass Filled Polyethylene, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: RC28M1D28; RC24M9D28; RC20M13D28; RC20M12D28; RC16M23D28, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PLASTIC | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |