UTG61619SN
Description: Circular Connector, 19 Contact(s), Glass Filled Polyethylene, Female, Crimp Terminal, Plug,

Overview of UTG61619SN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for UTG61619SN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # SOIUTG61619SN
Heilind Electronics CONNECTEUR EL FIC SANS C Americas - 1 in Stock
131 On Order
  • 1 $15.6578
  • 2 $15.6578
$15.6578 Buy Now
DISTI # UTG61619SN
TTI Standard Circular Connector METALOK CONNECTOR SERIES Min Qty: 1 Package Multiple: 1 Container: Each Americas - 339
In Stock
  • 1 $18.4500
  • 10 $15.9900
  • 25 $15.1700
  • 50 $14.8800
  • 100 $13.2100
  • 250 $12.9500
  • 500 $12.6800
$12.6800 / $18.4500 Buy Now
DISTI # SOIUTG61619SN
Interstate Connecting Components CONNECTEUR EL FIC SANS C 0
Buy Now

CAD Models for UTG61619SN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTG61619SN by SOURIAU-SUNBANK

UTG61619SN
SOURIAU-SUNBANK
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU INC
Reach Compliance Code
compliant
Additional Feature
COMPATIBLE CONTACTS: RC28M1D28; RC24M9D28; RC20M13D28; RC20M12D28; RC16M23D28, POLARIZED
Backshell Type
SOLID
Body Depth
0.94 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED THERMOPLASTIC
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
BAYONET
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization Key
POLAR PIN POSITION
Reference Standard
UL
Shell Material
PLASTIC
Shell Size
16
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. UTG61619SN
    SOURIAU-SUNBANK
    Circular Connector, 19 Contact(s), Glass Filled Polyethylene, Female, Crimp Terminal, Plug,
    VS

Related Parts for UTG61619SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTG61619SN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTG61619SN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of UTG61619SN would you like to use for your alert(s)?
  • Please alert me when UTG61619SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTG61619SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTG61619SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTG61619SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTG61619SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTG61619SN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: