Part Details for UTGX0142G1P by SOURIAU-SUNBANK
Overview of UTGX0142G1P by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UTGX0142G1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1641
|
Newark | Industrial Circular, Rcpt, 3Pos, Flange, Product Range:Souriau Utgx Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:- |Souriau-Sunbank/eaton UTGX0142G1P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$7.5400 / $9.8200 | Buy Now |
DISTI #
31AJ0074
|
Newark | Industrial Circular, Rcpt, 3Pos, Flange Rohs Compliant: Yes |Souriau-Sunbank/eaton UTGX0142G1P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2000 / $15.2300 | Buy Now |
DISTI #
1539-UTGX0142G1P-ND
|
DigiKey | CONN RCPT HSG MALE 3POS PNL MNT Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.5304 | Buy Now |
DISTI #
649-UTGX0142G1P
|
Mouser Electronics | Standard Circular Connector Square flange receptacle, without backshell, for 3 male contacts, IP68/69K RoHS: Compliant | 19 |
|
$11.2000 / $13.5400 | Buy Now |
DISTI #
72262213
|
RS | Connector, square, flange, receptacle, without backshell, for,3,male, contacts, | Souriau-Sunbank by Eaton UTGX0142G1P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$13.9000 / $18.0500 | Buy Now |
DISTI #
SOIUTGX0142G1P
|
Heilind Electronics | SQR FLNG RECPT,NO BACKSHELL LAYOUT 142G1, MALE | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
UTGX0142G1P
|
TTI | Standard Circular Connector Square flange receptacle, without backshell, for 3 male contacts, IP68/69K RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$9.0300 | Buy Now |
DISTI #
SOGUTGX0142G1P
|
Interstate Connecting Components | L8247 | 0 |
|
Buy Now | |
DISTI #
SOIUTGX0142G1P
|
Interstate Connecting Components | SQR FLNG RECPT,NO BACKSHELL LAYOUT 142G1, MALE | 6 |
|
Buy Now |