Part Details for UTGX6JC106S by SOURIAU-SUNBANK
Overview of UTGX6JC106S by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UTGX6JC106S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1696
|
Newark | Industrial Circular, Plug, 6Pos, Cable, Product Range:Souriau Utgx Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet |Souriau-Sunbank/eaton UTGX6JC106S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$17.4300 | Buy Now |
DISTI #
31AJ0089
|
Newark | Industrial Circular, Plug, 6Pos, Cable Rohs Compliant: Yes |Souriau-Sunbank/eaton UTGX6JC106S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 / $27.8800 | Buy Now |
DISTI #
1539-UTGX6JC106S-ND
|
DigiKey | CONN PLG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
12 In Stock |
|
$19.8943 / $27.6700 | Buy Now |
DISTI #
649-UTGX6JC106S
|
Mouser Electronics | Standard Circular Connector Plug, with cable gland backshell, for 6 female contacts, IP68/69K RoHS: Compliant | 69 |
|
$17.7600 / $27.6700 | Buy Now |
DISTI #
72261950
|
RS | Connector, plug, with, cable, gland, backshell, for,6,female, contacts, | Souriau-Sunbank by Eaton UTGX6JC106S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$19.9200 / $27.6700 | Buy Now |
DISTI #
SOIUTGX6JC106S
|
Heilind Electronics | PLUG,CBL GLND BACKSHELL LAYOUT 10-6, FEMALE | Americas - 56 in Stock |
|
Buy Now | |
DISTI #
UTGX6JC106S
|
TTI | Standard Circular Connector Plug, with cable gland backshell, for 6 female contacts, IP68/69K RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 75 In Stock |
|
$16.0900 | Buy Now |
DISTI #
SOGUTGX6JC106S
|
Interstate Connecting Components | L8247 | 0 |
|
Buy Now | |
DISTI #
SOIUTGX6JC106S
|
Interstate Connecting Components | PLUG,CBL GLND BACKSHELL LAYOUT 10-6, FEMALE | 18 |
|
Buy Now | |
DISTI #
3652870
|
element14 Asia-Pacific | INDUSTRIAL CIRCULAR, PLUG, 6POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$26.4331 / $28.9446 | Buy Now |