Part Details for UTGX6JC1419S by SOURIAU-SUNBANK
Overview of UTGX6JC1419S by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UTGX6JC1419S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1732
|
Newark | Industrial Circular, Plug, 19Pos, Cable, Product Range:Souriau Utgx Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Plating:- |Souriau-Sunbank/eaton UTGX6JC1419S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$8.0700 | Buy Now |
DISTI #
1539-UTGX6JC1419S-ND
|
DigiKey | CONN PLG HSG FMALE 19POS INLINE Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.6000 / $28.8200 | Buy Now |
DISTI #
649-UTGX6JC1419S
|
Mouser Electronics | Standard Circular Connector Plug, with cable gland backshell, for 19 female contacts, IP68/69K RoHS: Compliant | 24 |
|
$15.5500 / $29.4000 | Buy Now |
DISTI #
72262048
|
RS | Connector, plug, with, cable, gland, backshell, for,19,female, contacts, | Souriau-Sunbank by Eaton UTGX6JC1419S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$23.0900 / $29.9900 | Buy Now |
DISTI #
SOIUTGX6JC1419S
|
Heilind Electronics | PLUG,CBL GLND BACKSHELL LAYOUT 14-19, FEMALE | Americas - 56 in Stock |
|
$13.0159 / $16.4000 | Buy Now |
DISTI #
UTGX6JC1419S
|
TTI | Standard Circular Connector Plug, with cable gland backshell, for 19 female contacts, IP68/69K RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 75 In Stock |
|
$14.6800 / $16.4600 | Buy Now |
DISTI #
SOIUTGX6JC1419S
|
Interstate Connecting Components | PLUG,CBL GLND BACKSHELL LAYOUT 14-19, FEMALE | 18 |
|
$13.0159 / $16.4000 | Buy Now |
DISTI #
SOGUTGX6JC1419S
|
Interstate Connecting Components | L8247 | 0 |
|
Buy Now |