Part Details for UTGX6JC14E7S by SOURIAU-SUNBANK
Overview of UTGX6JC14E7S by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UTGX6JC14E7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1728
|
Newark | Industrial Circular, Plug, 7Pos, Cable, Product Range:Souriau Utgx Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Plating:- |Souriau-Sunbank/eaton UTGX6JC14E7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$28.9600 | Buy Now |
DISTI #
31AJ0098
|
Newark | Industrial Circular, Plug, 7Pos, Cable Rohs Compliant: Yes |Souriau-Sunbank/eaton UTGX6JC14E7S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2300 / $36.7700 | Buy Now |
DISTI #
1539-UTGX6JC14E7S-ND
|
DigiKey | CONN PLUG FMALE 7POS SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bag |
10 In Stock |
|
$33.9049 / $43.3400 | Buy Now |
DISTI #
649-UTGX6JC14E7S
|
Mouser Electronics | Standard Circular Connector Plug, with cable gland backshell, with 7 female solder contacts, IP68/69K in unmated conditions RoHS: Compliant | 19 |
|
$27.5500 / $37.2000 | Buy Now |
DISTI #
72262306
|
RS | Connector, plug, with, cable, gland, backshell, with,7,female, solder, contacts, | Souriau-Sunbank by Eaton UTGX6JC14E7S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$31.6800 / $37.9400 | Buy Now |
DISTI #
SOIUTGX6JC14E7S
|
Heilind Electronics | PLUG,CBL GLND BACKSHELL LAYOUT 14-7, FEMALE SOLDER | Americas - 37 in Stock |
|
$29.0794 / $36.6400 | Buy Now |
DISTI #
UTGX6JC14E7S
|
TTI | Standard Circular Connector Plug, with cable gland backshell, with 7 female solder contacts, IP68/69K in unmated conditions RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$28.8100 / $36.8300 | Buy Now |
DISTI #
SOIUTGX6JC14E7S
|
Interstate Connecting Components | PLUG,CBL GLND BACKSHELL LAYOUT 14-7, FEMALE SOLDER | 12 |
|
$29.0794 / $36.6400 | Buy Now |
DISTI #
SOGUTGX6JC14E7S
|
Interstate Connecting Components | J8246 | 0 |
|
Buy Now |