Part Details for UTP28SP20RD by Panduit Corp
Overview of UTP28SP20RD by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP20RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9199
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP20RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8900 / $32.5600 | Buy Now |
DISTI #
298-16423-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
20 In Stock |
|
$23.7017 / $27.5200 | Buy Now |
DISTI #
UTP28SP20RD
|
Avnet Americas | Cable Assembly Cat 6 6.096m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP20RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2200 | Buy Now |
DISTI #
644-UTP28SP20RD
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$25.9900 / $27.5200 | Order Now |
DISTI #
71122725
|
RS | Category 6 Performance, 28 AWG UTP patch cord with TX6(T) Modular Plugs on each | Panduit UTP28SP20RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$25.3200 / $27.5200 | Buy Now |
DISTI #
PANUTP28SP20RD
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2200 / $28.2500 | Buy Now |
DISTI #
UTP28SP20RD
|
Avnet Americas | Cable Assembly Cat 6 6.096m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP20RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2200 | Buy Now |
DISTI #
000000000003801956
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$26.7300 / $34.9200 | Buy Now |