Filter Your Search
1 - 1 of 1 results
|
UTP28SP20RD-Q
Panduit Corp
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 6.096 mm | PANDUIT CORP | compliant |