Part Details for UTP6A10OR by Panduit Corp
Overview of UTP6A10OR by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP6A10OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3930
|
Newark | Copper Patch Cord, Cat 6A, Orange Utp Ca |Panduit UTP6A10OR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-23755-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, ORANG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$28.8810 / $29.7100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 3.05m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$26.1400 / $35.5600 | Buy Now |
DISTI #
000000000003340637
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Orange UTP Ca | 0 |
|
Buy Now |
Part Details for UTP6A10OR
UTP6A10OR CAD Models
UTP6A10OR Part Data Attributes
|
UTP6A10OR
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP6A10OR
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |