Part Details for UTP6A2MOR by Panduit Corp
Overview of UTP6A2MOR by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP6A2MOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T4018
|
Newark | Copper Patch Cord, Cat 6A, Orange Utp Ca |Panduit UTP6A2MOR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 6.56m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$14.8100 / $20.7900 | Buy Now |
DISTI #
000000000003340766
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Orange UTP Ca | 0 |
|
Buy Now |