Part Details for UTP6A35BU by Panduit Corp
Overview of UTP6A35BU by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP6A35BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Cat 6a UTP 10.67m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp RoHS: Compliant | 0 |
|
$32.1600 / $63.5300 | Buy Now |
DISTI #
000000000003340789
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue UTP Cabl | 0 |
|
Buy Now |
Part Details for UTP6A35BU
UTP6A35BU CAD Models
UTP6A35BU Part Data Attributes:
|
UTP6A35BU
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP6A35BU
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE |